
Quad 2-to-1 data selector/multiplexer IC featuring 4 independent circuits. Surface mountable in a 16-pin SOIC package, this component operates with a single 5V supply voltage (4.5V to 5.5V range). It offers a high level output current of 24mA and a low level output current of 2.6mA, with a propagation delay of 12ns. This RoHS compliant, lead-free component is supplied on tape and reel.
Onsemi DM74ALS257MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS257MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
