
Quad 2-to-1 multiplexer, featuring 4 independent circuits, each with 8 inputs and 4 outputs. This logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high-level output current of 24mA and a low-level output current of 2.6mA. The non-inverting, through-hole mounted component has a propagation delay of 12ns and a quiescent current of 9mA. Packaged in a 16-pin PDIP, this RoHS compliant device is suitable for operation between 0°C and 70°C.
Onsemi DM74ALS257N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS257N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
