
Quad 2-to-1 Data Selector/Multiplexer IC, featuring 8 input lines and 4 output lines. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a propagation delay of 8ns, with high-level output current at 24mA and low-level output current at 2.6mA. Packaged in a 16-pin SOIC surface-mount format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Onsemi DM74ALS258MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS258MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
