8-bit D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 35MHz. It offers a propagation delay of 15ns and a turn-on delay time of 2ns, with output current capabilities of -2.6mA (high) and 24mA (low). Packaged in SSOP for surface mounting, this component is designed for reliable digital circuit applications.
Onsemi DM74ALS273MSA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS273MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
