
Eight-input NAND gate IC, featuring a single circuit with one gate and one output. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 8mA with a high-level output current of -400uA. Surface mountable in a SOIC package, this component boasts a 12ns propagation delay and is RoHS compliant. Suitable for operation between 0°C and 70°C.
Onsemi DM74ALS30ASJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS30ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
