
8-bit D-type transparent latch featuring 3-state outputs and non-inverting polarity. This logic IC operates with a 5V supply voltage, offering a 24mA output current and 16ns propagation delay. Designed for through-hole mounting in a 20-pin PDIP package, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Onsemi DM74ALS373N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
