
Octal D-type transparent latch IC featuring 3-state outputs. This surface-mount component offers 8 independent latches, each with a non-inverting logic function. Operating from a 4.5V to 5.5V supply, it boasts a typical propagation delay of 16ns and a 3-state output current of +/- 2.6mA. Designed for 0°C to 70°C operation, this RoHS compliant, lead-free device is packaged in a 20-pin SOIC format.
Onsemi DM74ALS373SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS373SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
