
8-bit D-type transparent latch with 3-STATE outputs, featuring 74ALS TTL technology. This surface mount SOIC package component offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It supports a maximum output current of 24mA and a low-level output current of 2.6mA, with a high-level output current of -2.6mA. The latch has a propagation delay of 16ns and a turn-on delay time of 2ns, operating within a temperature range of 0°C to 70°C. This RoHS compliant component is designed for non-inverting logic.
Onsemi DM74ALS373WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS373WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
