
8-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. This integrated circuit operates at a maximum frequency of 35MHz with a propagation delay of 16ns. It supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V. The component offers a high level output current of -2.6mA and a low level output current of 24mA. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant device is designed for reliable digital logic applications.
Onsemi DM74ALS374SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS374SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
