
Surface mount NAND gate IC featuring four independent 2-input NAND gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 24mA, with a high-level output current of -100uA. This bipolar logic IC has a propagation delay of 33ns and is RoHS compliant, packaged in a 14-pin SOIC for tape and reel distribution.
Onsemi DM74ALS38AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS38AMX to view detailed technical specifications.
No datasheet is available for this part.
