
The DM74ALS5245WMX is an 8-bit inverting transceiver with 3-STATE output. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface mount SOIC package and is RoHS compliant. The transceiver has a propagation delay of 10ns and is available in a tape and reel packaging with 1000 units per package. It is suitable for use in logic circuits with operating temperatures ranging from 0°C to 70°C.
Onsemi DM74ALS5245WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS5245WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
