
Octal D-type latch IC featuring 3-state outputs and inverting polarity. This through-hole component offers 8 independent latching circuits, each with 8 input lines and 3 output lines. Operating from a 4.5V to 5.5V supply, it provides a 5V nominal operating voltage with a maximum quiescent current of 17mA. The device boasts a propagation delay of 19ns and a turn-on delay time of 4ns, with a maximum operating temperature of 70°C.
Onsemi DM74ALS533N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS533N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
