
8-bit inverting buffer/line driver IC, featuring 3-state outputs and surface mount SOIC packaging. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Delivers 24mA low-level output current and -15mA high-level output current. Offers a propagation delay of 12ns, with a maximum operating temperature of 70°C. This RoHS compliant component is supplied on tape and reel.
Onsemi DM74ALS540AWMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS540AWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
