
Octal transparent D-type latch IC featuring 8 bits and 3-state outputs. This logic IC operates with a 5V supply voltage and offers a 24mA output current. Designed for through-hole mounting in a PDIP package, it boasts a 14ns propagation delay and 2ns turn-on delay. The non-inverting logic function is suitable for various digital applications.
Onsemi DM74ALS573BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS573BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
