
Octal transparent D-type latch IC with 3-state outputs, featuring 8 bits and 8 independent circuits. Surface mountable in a 20-pin SOP package, this non-inverting logic component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of -2.6mA and low level output current of 2.6mA. Designed for 0°C to 70°C operation, it boasts a propagation delay of 14ns and a turn-on delay time of 2ns. This RoHS compliant, lead-free component is supplied on tape and reel.
Onsemi DM74ALS573BSJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS573BSJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
