
Octal D-type transparent latch IC, featuring 8 bits and 3-state outputs. This surface-mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a low-level output current of 24mA and a high-level output current of -2.6mA, with a propagation delay of 20ns. The component is RoHS compliant and designed for non-inverting logic.
Onsemi DM74ALS573BWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS573BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.