Onsemi DM74ALS576N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.42(Max) |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AD |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74ALS576N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.