
Octal D-type transparent latch IC featuring 8 independent circuits, each with 8 input lines and 3-state output. This surface mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a propagation delay of 18ns and a turn-on delay time of 3ns, with output current capabilities of 2.6mA (low) and -2.6mA (high). Designed with BIPOLAR technology, this RoHS compliant, lead-free component is packaged in a 20-pin SOIC format.
Onsemi DM74ALS580AWMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS580AWMX to view detailed technical specifications.
No datasheet is available for this part.
