8-bit inverting transceiver IC with 3-state outputs, designed for through-hole mounting in a PDIP package. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V, and supports 24mA high and low level output current. Offers an 11ns propagation delay and operates between 0°C and 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Onsemi DM74ALS640AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 23mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS640AN to view detailed technical specifications.
No datasheet is available for this part.
