
8-bit bidirectional transceiver, surface mount, SOIC package. Features 3-state, non-inverting outputs with 24mA high and low level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 10ns propagation delay and 20ns turn-on delay time. This RoHS compliant component is designed for logic applications.
Onsemi DM74ALS645AWMX technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS645AWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
