
8-bit, non-inverting transceiver with 3-state outputs, operating from 4.5V to 5.5V with a nominal 5V supply. Features 24mA high and low level output current, 30ns propagation delay, and 35ns turn-on delay. This through-hole mounted integrated circuit is housed in a PDIP package and is RoHS compliant.
Onsemi DM74ALS646NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS646NT to view detailed technical specifications.
No datasheet is available for this part.
