
8-bit, 5V through-hole transceiver with 3-state, inverting logic function. Features 24mA high and low level output current, 30ns propagation delay, and 35ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a 5V nominal operating voltage. Packaged in a 24-pin PDIP, this RoHS compliant buffer/line driver offers 8 channels and 8 gates.
Onsemi DM74ALS652NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS652NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
