
8-bit non-inverting transceiver with 3-state outputs, designed for surface mount applications in a SOP package. Features a 5V operating supply voltage with a range of 4.5V to 5.5V, supporting high and low level output currents of 24mA. This bipolar logic IC offers a propagation delay of 30ns and a turn-on delay time of 35ns, operating within a temperature range of 0°C to 70°C. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for buffer and line driver applications.
Onsemi DM74ALS652WMX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS652WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
