
Six-circuit, 2-input NAND gate IC featuring BIPOLAR technology. This through-hole component operates at a 5V supply voltage, with a range of 4.5V to 5.5V. It offers a low-level output current of 24mA and a high-level output current of -15mA. The device has a propagation delay of 8ns and is RoHS compliant, packaged in a 20-pin DIP format.
Onsemi DM74ALS804AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS804AN to view detailed technical specifications.
No datasheet is available for this part.
