
Six-channel, 2-input NAND gate IC for surface mount applications. Features 8ns propagation delay and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Offers a low-level output current of 24mA and a high-level output current of -15mA. Packaged in a 20-pin SOIC, this RoHS compliant component is designed for bipolar technology and operates within a temperature range of 0°C to 70°C.
Onsemi DM74ALS804AWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS804AWM to view detailed technical specifications.
No datasheet is available for this part.