The DM74AS02N is a 4-channel NOR gate IC from Onsemi, packaged in a DIP format for through hole mounting. It operates within a temperature range of 0 to 70°C. The device features a high level output current of 20mA and a low level output current of 2mA. With a propagation delay of 4.5ns, this IC is suitable for high-speed applications. Note that this product contains lead, making it non-compliant with lead-free requirements.
Onsemi DM74AS02N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Series | 74AS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS02N to view detailed technical specifications.
No datasheet is available for this part.