
Surface mount AND gate IC featuring four independent 2-input AND gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 20mA and high-level output current of -2mA. This bipolar technology component has a propagation delay of 5.5ns and a maximum operating temperature of 70°C. Packaged in SOIC, it is lead-free and RoHS compliant.
Onsemi DM74AS08M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 14.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
