
Surface mount 4-channel, 2-input AND gate logic IC. Features a 5.5ns propagation delay and 5.5V maximum supply voltage. Operates with a 5V supply voltage, offering 20mA low-level output current and -2mA high-level output current. Packaged in a 14-pin SOIC for tape and reel distribution, this RoHS compliant component is suitable for a 0°C to 70°C operating temperature range.
Onsemi DM74AS08MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS08MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
