
Quad 2-input AND gate logic IC featuring BIPOLAR technology. This through-hole component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum operating temperature of 70°C. Delivering a low-level output current of 20mA and a high-level output current of -2mA, it exhibits a propagation delay of 5.5ns. Packaged in a 14-pin PDIP, this RoHS compliant integrated circuit is designed for through-hole mounting.
Onsemi DM74AS08N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 14.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
