
Quad 2-input NAND gate IC featuring BIPOLAR technology. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 4ns. It supports through-hole mounting in a PDIP package and provides 4 independent NAND gates, each with 2 input lines and 1 output line. The component delivers 48mA of low-level output current and -48mA of high-level output current, with a quiescent current of 11.5mA. This RoHS compliant, lead-free component is designed for operation between 0°C and 70°C.
Onsemi DM74AS1000AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 11.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1000AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
