
Surface mount, inverting buffer/inverter logic IC featuring 6 independent channels. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 48mA high-level and low-level output current. This 14-SOIC package component boasts a 4ns propagation delay and is RoHS compliant.
Onsemi DM74AS1004AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1004AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
