
Six-channel, six-input inverting logic gate IC with a through-hole mount PDIP package. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V. Offers a high level output current of -48mA and a low level output current of 48mA. Exhibits a propagation delay of 4ns and a turn-on delay time of 4ns. This RoHS compliant component operates between 0°C and 70°C.
Onsemi DM74AS1004AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1004AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
