
Quad 2-input OR gate logic IC, featuring BIPOLAR technology and a 74AS series designation. This through-hole DIP package component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. It provides 48mA of both high and low level output current, a propagation delay of 6.3ns, and operates between 0°C and 70°C.
Onsemi DM74AS1032AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Quiescent Current | 14.7mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1032AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
