
Quad 2-to-1 Data Selector/Multiplexer IC. Features 8 input lines, 4 output lines, and 4 independent circuits. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 6ns. Designed for surface mount with a SOIC package, this lead-free and RoHS compliant component supports high-level output current of 20mA and low-level output current of 2mA.
Onsemi DM74AS157MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS157MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
