
Quad 2-to-1 multiplexer IC featuring 4 independent circuits. This through-hole, DIP-packaged component operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high-level output current of 20mA and a low-level output current of 2mA, with a propagation delay of 5ns. The device supports 8 total inputs and 4 outputs, with a maximum operating temperature of 70°C.
Onsemi DM74AS158N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 15.6mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS158N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
