
The DM74AS163N is a 4-bit synchronous counter from Onsemi, packaged in a DIP package and operating over a temperature range of 0 to 70°C. It can handle supply voltages between 4.5 and 5.5V and features a propagation delay of 16.5ns. This counter is RoHS compliant and available in a rail or tube packaging format with 25 units per package.
Onsemi DM74AS163N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.5ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS163N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
