
Six-circuit NOR gate IC featuring 2-input logic. This through-hole mounted component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 4.3ns. It supports a high level output current of -48mA and a low level output current of 48mA. The bipolar technology ensures reliable performance within an operating temperature range of 0°C to 70°C.
Onsemi DM74AS1805N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1805N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
