
Surface mount NOR gate integrated circuit featuring 6 independent 2-input NOR gates. This logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a high level output current of -48mA and a low level output current of 48mA. With a propagation delay of 4.3ns, this component is constructed using BIPOLAR technology and is RoHS compliant. Packaged in a 20-pin SOIC format, it is supplied on tape and reel.
Onsemi DM74AS1805WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1805WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
