
Dual 4-input AND gate IC featuring BIPOLAR technology. This integrated circuit offers two independent 4-input AND gates, each with a single output. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it supports a high level output current of -2mA and a low level output current of 20mA. Designed for through-hole mounting in a PDIP package, it boasts a propagation delay of 6ns and is RoHS compliant.
Onsemi DM74AS21N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 7.4mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
