
8-bit, 3-STATE, inverting buffer/line driver IC featuring a 5V operating supply voltage with a 4.5V to 5.5V range. This through-hole mounted component offers 8 channels with 4 bits per element, providing 8 outputs and 8 inputs. Key specifications include a 6.5ns propagation delay, 64mA low-level output current, -15mA high-level output current, and a maximum operating temperature of 70°C. The device is RoHS compliant and utilizes BIPOLAR technology.
Onsemi DM74AS240N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
