
8-bit non-inverting transceiver with 3-state outputs, designed for surface mount applications in a SOIC package. Features a maximum operating temperature of 70°C and a supply voltage range of 4.5V to 5.5V, with an operating voltage of 5V. Offers high and low level output currents of 48mA, a propagation delay of 7.5ns, and a turn-on delay time of 9.5ns. This RoHS compliant component utilizes BIPOLAR technology and is packaged in a rail/tube for convenience.
Onsemi DM74AS245WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 95mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS245WM to view detailed technical specifications.
No datasheet is available for this part.
