
Quad 2-to-1 Data Selector/Multiplexer IC, 4-bit, 8 inputs, 4 outputs, 2 output lines. Features 6ns propagation delay, 48mA high-level output current, and 15mA low-level output current. Operates with a single 5V supply voltage (4.5V to 5.5V range). Through-hole mounting in a 16-pin DIP package. RoHS compliant and lead-free.
Onsemi DM74AS257N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 19.7mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS257N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
