
Quad 2-to-1 Data Selector/Multiplexer IC, featuring 4 independent circuits. This surface mount component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers 8 total inputs, 4 output lines, and 4 outputs, with a propagation delay of 5ns. The device supports high-level output current of 48mA and low-level output current of 15mA, within an operating temperature range of 0°C to 70°C. Packaged in a 16-pin SOIC, it is RoHS compliant and lead-free.
Onsemi DM74AS258MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS258MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
