The DM74AS27MX is a 3-input NAND gate integrated circuit with a maximum supply voltage of 5.5V and a low-level output current of 20mA. It is packaged in a SOIC package and operates within a temperature range of -20 to 70°C. The device is RoHS compliant and is available in quantities of 2500 per reel. The propagation delay is 5.5ns. The IC is suitable for use in a variety of logic applications.
Onsemi DM74AS27MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | DM74AS27 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS27MX to view detailed technical specifications.
No datasheet is available for this part.