Onsemi DM74AS286M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS286M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
