
8-input NAND gate IC featuring a single circuit with 8 input lines and 1 output line. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 5ns. It supports a high level output current of -2mA and a low level output current of 20mA, with a quiescent current of 3.4mA. The device is RoHS compliant, lead-free, and designed for a 0°C to 70°C operating temperature range, housed in a DIP package.
Onsemi DM74AS30N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS30N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
