
Surface mount OR gate IC featuring 4 independent 2-input OR gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 5.8ns. Supports a low-level output current of 20mA and a high-level output current of -2mA. This lead-free, RoHS compliant component is packaged in SOIC for tape and reel distribution.
Onsemi DM74AS32SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS32SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
