
Octal D-type latch IC featuring 8 independent D-type latches with 3-state outputs. This surface-mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high-level output current of -15mA and a low-level output current of 15mA, with a propagation delay of 6ns. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi DM74AS573WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS573WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
