Onsemi DM74AS648NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 120mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS648NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
