
Dual D-type flip-flop IC with positive edge clock triggering. Features a maximum operating frequency of 105MHz and a propagation delay of 9ns. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. This through-hole mounted component is housed in a PDIP package and offers 20mA low-level output current and -2mA high-level output current. It is RoHS compliant and lead-free.
Onsemi DM74AS74N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | -2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
